8MF1240-2UT15-0BA2 | Siemens

Door, rectangular, steel, (W x H) 400 x 2200 mm, light gray, 8MF1240-2UT15-0BA2

Order No.: 70P7389
EAN: 4001869488196
MPN:
8MF1240-2UT15-0BA2
8MF12402UT150BA2
Series: SIVACON
Siemens
8MF1240-2UT15-0BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
294.5607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
294.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.5607 €

Door, 8MF1240-2UT15-0BA2, Siemens

SIVACON, door, left, IP55, H: 2200 mm, W: 400 mm, RAL 7035, Protection class 1.

Technical specifications
Design rectangular
Width 400 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP55
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes