8MF1240-2UT25-1BA2 | Siemens

Door half, left, with ventilation openings, rectangular, steel, (W x H) 400 x 2200 mm, light gray, 8MF1240-2UT25-1BA2

Order No.: 70P7396
EAN: 4001869488974
MPN:
8MF1240-2UT25-1BA2
8MF12402UT251BA2
Series: SIVACON
8MF1240-2UT25-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
229.4082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
229.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.4082 €

Door half, 8MF1240-2UT25-1BA2, Siemens

SIVACON, door half, left, with ventilation openings, IP20, H: 2200 mm, W: 400 mm, RAL 7035, Protection class 1.

Technical specifications
Version links, mit Lüftungsöffnungen
Design rechteckig
Width 400 mm
Colour lichtgrau
Height 2200 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes