8MF1240-2UW63-1C | Siemens
Side panel, rectangular, steel, (W x H x D) 400 x 2200 x 400 mm, light gray, 8MF1240-2UW63-1C
Unit Price (€ / pc.)
143.0618 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 8MF1240-2UW63-1C, Siemens
SIVACON, side panel, flat, IP40, H: 2200 mm, W: 400 mm, RAL 7035.
Technical specifications
Design | rechteckig | |
Width | 400 mm | |
Colour | lichtgrau | |
Height | 2200 mm | |
Material | Stahl | |
Product type | Seitenwand | |
Degree of protection (IP) | IP40 | |
Depth | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |