8MF1245-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 400 x 2200 x 500 mm, for standard empty enclosure, 8MF1245-2GS30

Order No.: 70P7418
EAN: 4001869544298
MPN:
8MF1245-2GS30
8MF12452GS30
Series: SIVACON
Siemens
8MF1245-2GS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
318.5392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
318.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.5392 €

Scaffold, 8MF1245-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 400 mm, T: 500 mm, zinc-plated.

Technical specifications
Design rectangular
Width 400 mm
Suitable for standard empty enclosure
Height 2200 mm
Material steel
Depth 500 mm
Accessory Type scaffold
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes