8MF1250-2UT14-1BA2 | Siemens

Door, right, ventilated, rectangular, steel, (W x H) 500 x 2200 mm, light gray, 8MF1250-2UT14-1BA2

Order No.: 70P7445
EAN: 4001869488424
MPN:
8MF1250-2UT14-1BA2
8MF12502UT141BA2
Series: SIVACON
8MF1250-2UT14-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
317.6586 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
317.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.6586 €

Door, 8MF1250-2UT14-1BA2, Siemens

SIVACON, door, on the right, ventilated, IP20, H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Filter Property Value
Product type door
Version right, ventilated
Design rectangular
Material steel
Width 500 mm
Height 2200 mm
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes