8MF1250-2UT25-3BA2 | Siemens

Door half, left, with cut-out for filter fan, rectangular, steel, (W x H) 500 x 2200 mm, light gray, for filter fan, 8MF1250-2UT25-3BA2

Order No.: 70P7457
EAN: 4001869542379
MPN:
8MF1250-2UT25-3BA2
8MF12502UT253BA2
Series: SIVACON
8MF1250-2UT25-3BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
250.5188 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
250.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
250.5188 €

Door half, 8MF1250-2UT25-3BA2, Siemens

SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Ausführung links, mit Ausschnitt für Filterlüfter
Bauform rechteckig
Breite 500 mm
Farbe lichtgrau
Geeignet für Filterlüfter
Höhe 2200 mm
Material Stahl
Produkt-Art Türhälfte
Logistics
Ursprungsland DE
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes