8MF1260-2UT14-1BA2 | Siemens

Door, right, ventilated, rectangular, steel, (W x H) 600 x 2200 mm, light gray, 8MF1260-2UT14-1BA2

Order No.: 70P7464
EAN: 4001869488431
MPN:
8MF1260-2UT14-1BA2
8MF12602UT141BA2
Series: SIVACON
Siemens
8MF1260-2UT14-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
327.3333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
327.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.3333 €

Door, 8MF1260-2UT14-1BA2, Siemens

SIVACON, door, on the right, ventilated, IP20, H: 2200 mm, W: 600 mm, RAL 7035, Protection class 1.

Technical specifications
Version right, ventilated
Design rectangular
Width 600 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP20
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes