8MF1260-2UW63-1C | Siemens

Side panel, rectangular, steel, (W x H x D) 600 x 2200 x 600 mm, light gray, 8MF1260-2UW63-1C

Order No.: 70P7479
EAN: 4001869545370
MPN:
8MF1260-2UW63-1C
8MF12602UW631C
Series: SIVACON
Siemens
8MF1260-2UW63-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
185.3544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.3544 €

Side panel, 8MF1260-2UW63-1C, Siemens

SIVACON, side panel, flat, IP40, H: 2200 mm, W: 600 mm, RAL 7035.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP40
Depth 600 mm
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes