8MF1264-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 600 x 2200 x 400 mm, for standard empty enclosure, 8MF1264-2GS30

Order No.: 70P7481
EAN: 4001869485362
MPN:
8MF1264-2GS30
8MF12642GS30
Series: SIVACON
Siemens
8MF1264-2GS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
344.9334 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
344.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.9334 €

Scaffold, 8MF1264-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 600 mm, T: 400 mm, zinc-plated.

Technical specifications
Design rectangular
Width 600 mm
Suitable for standard empty enclosure
Height 2200 mm
Material steel
Depth 400 mm
Accessory Type scaffold
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes