8MF1266-2GS30 | Siemens
Scaffold, rectangular, steel, (W x H x D) 600 x 2200 x 600 mm, for standard empty enclosure, 8MF1266-2GS30
Unit Price (€ / pc.)
360.7723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Scaffold, 8MF1266-2GS30, Siemens
SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 600 mm, T: 600 mm, zinc-plated.
Technical specifications
Design | rechteckig | |
Width | 600 mm | |
Suitable for | Standard Leergehäuse | |
Height | 2200 mm | |
Material | Stahl | |
Product type | Gerüst | |
Depth | 600 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |