8MF1270-2UT15-0BA2 | Siemens

Door, rectangular, steel, (W x H) 450 x 2200 mm, light gray, 8MF1270-2UT15-0BA2

Order No.: 70P7501
EAN: 4001869488202
MPN:
8MF1270-2UT15-0BA2
8MF12702UT150BA2
Series: SIVACON
8MF1270-2UT15-0BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
323.0136 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
323.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.0136 €

Door, 8MF1270-2UT15-0BA2, Siemens

SIVACON, door, left, IP55, H: 2200 mm, W: 450 mm, RAL 7035, Protection class 1.

Technical specifications
Filter Property Value
Product type door
Design rectangular
Material steel
Width 450 mm
Height 2200 mm
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes