8MF1270-2UT25-2BA2 | Siemens
Door half, left, with ventilation openings, rectangular, steel, (W x H) 450 x 2200 mm, light gray, 8MF1270-2UT25-2BA2
Unit Price (€ / pc.)
265.1915 € *
Available: 0 pcs.
Leadtime: On Request **
Door half, 8MF1270-2UT25-2BA2, Siemens
SIVACON, door half, left, with ventilation openings, IP40, H: 2200 mm, W: 450 mm, RAL 7035, Protection class 1.
Technical specifications
Version | left, with ventilation openings | |
Design | rectangular | |
Width | 450 mm | |
Colour | light gray | |
Height | 2200 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Accessory Type | door half |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |