8MF1280-2CR | Siemens

Base, steel, (W x H) 800 x 200 mm, light gray, 8MF1280-2CR

Order No.: 70P7511
EAN: 4001869538815
MPN:
8MF1280-2CR
8MF12802CR
Series: SIVACON
Siemens
8MF1280-2CR Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
217.4725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.4725 €

Base, 8MF1280-2CR, Siemens

SIVACON, Base, for cabinets with front and rear door, H: 200 mm, W: 800 mm, RAL 7035.

Technical specifications
Width 800 mm
Colour light gray
Height 200 mm
Material steel
Accessory Type base
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes