8MF1280-2GE30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 800 x 2200 x 800 mm, for corner enclosure, 8MF1280-2GE30

Order No.: 70P7512
EAN: 4001869543437
MPN:
8MF1280-2GE30
8MF12802GE30
Series: SIVACON
8MF1280-2GE30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
445.2504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
445.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.2504 €

Scaffold, 8MF1280-2GE30, Siemens

SIVACON, Supporting structure, for Corner housing H: 1800 mm, W: 800 mm, T: 2200 mm.

Technical specifications
Design rechteckig
Width 800 mm
Suitable for Eckgehäuse
Height 2200 mm
Material Stahl
Product type Gerüst
Depth 800 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes