8MF1280-2UT14-1BA2 | Siemens

Door, right, ventilated, rectangular, steel, (W x H) 800 x 2200 mm, light gray, 8MF1280-2UT14-1BA2

Order No.: 70P7517
EAN: 4001869488448
MPN:
8MF1280-2UT14-1BA2
8MF12802UT141BA2
Series: SIVACON
8MF1280-2UT14-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
362.5335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
362.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.5335 €

Door, 8MF1280-2UT14-1BA2, Siemens

SIVACON, door, on the right, ventilated, IP20, H: 2200 mm, W: 800 mm, RAL 7035, Protection class 1.

Technical specifications
Version rechts, belüftet
Design rechteckig
Width 800 mm
Colour lichtgrau
Height 2200 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes