8MF1280-2UT15-2BA2 | Siemens

Door, left, ventilated, rectangular, steel, (W x H) 800 x 2200 mm, light gray, 8MF1280-2UT15-2BA2

Order No.: 70P7523
EAN: 4001869542812
MPN:
8MF1280-2UT15-2BA2
8MF12802UT152BA2
Series: SIVACON
Siemens
8MF1280-2UT15-2BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
351.0976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
351.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.0976 €

Door, 8MF1280-2UT15-2BA2, Siemens

SIVACON, door, left, ventilated, IP40, H: 2200 mm, W: 800 mm, RAL 7035, Protection class 1.

Technical specifications
Version left, ventilated
Design rectangular
Width 800 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP40
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes