8MF1280-2UT25-3BA2 | Siemens

Door half, left, with cut-out for filter fan, rectangular, steel, (W x H x D) 800 x 2200 x 27 mm, light gray, for filter fan, 8MF1280-2UT25-3BA2

Order No.: 70P7529
EAN: 4001869542393
MPN:
8MF1280-2UT25-3BA2
8MF12802UT253BA2
Series: SIVACON
8MF1280-2UT25-3BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
299.1541 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
299.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.1541 €

Door half, 8MF1280-2UT25-3BA2, Siemens

SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 800 mm, RAL 7035, Protection class 1.

Technical specifications
Version links, mit Ausschnitt für Filterlüfter
Design rechteckig
Width 800 mm
Colour lichtgrau
Suitable for Filterlüfter
Height 2200 mm
Material Stahl
Product type Türhälfte
Depth 27 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes