8MF1280-2UW63-1C | Siemens

Side panel, rectangular, steel, (W x H x D) 800 x 2200 x 800 mm, light gray, 8MF1280-2UW63-1C

Order No.: 70P7532
EAN: 4001869545387
MPN:
8MF1280-2UW63-1C
8MF12802UW631C
Series: SIVACON
Siemens
8MF1280-2UW63-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
243.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
243.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.1765 €

Side panel, 8MF1280-2UW63-1C, Siemens

SIVACON, side panel, flat, IP40, H: 2200 mm, W: 800 mm, RAL 7035.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP40
Depth 800 mm
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes