8MF1290-2UT14-0BA2 | Siemens

Door, rechts, rectangular, steel, (W x H) 900 x 2200 mm, light gray, 8MF1290-2UT14-0BA2

Order No.: 70P7550
EAN: 4001869488035
MPN:
8MF1290-2UT14-0BA2
8MF12902UT140BA2
Series: SIVACON
8MF1290-2UT14-0BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
360.7723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
360.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
360.7723 €

Door, 8MF1290-2UT14-0BA2, Siemens

SIVACON, door, right, IP55, H: 2200 mm, W: 900 mm, RAL 7035, Protection class 1.

Technical specifications
Version rechts
Design rechteckig
Width 900 mm
Colour lichtgrau
Height 2200 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes