8MF1290-2UT25-1BA2 | Siemens

Door half, left, with ventilation openings, rectangular, steel, (W x H) 900 x 2200 mm, light gray, 8MF1290-2UT25-1BA2

Order No.: 70P7562
EAN: 4001869489025
MPN:
8MF1290-2UT25-1BA2
8MF12902UT251BA2
Series: SIVACON
Siemens
8MF1290-2UT25-1BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
310.1616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
310.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.1616 €

Door half, 8MF1290-2UT25-1BA2, Siemens

SIVACON, door half, left, with ventilation openings, IP20, H: 2200 mm, W: 900 mm, RAL 7035, Protection class 1.

Technical specifications
Version left, with ventilation openings
Design rectangular
Width 900 mm
Colour light gray
Height 2200 mm
Material steel
Degree of protection (IP) IP20
Accessory Type door half
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes