8MF1290-2UW60-1C | Siemens
Side/back wall, closed, rectangular, steel, (W x H x D) 900 x 2200 x 900 mm, light gray, 8MF1290-2UW60-1C
Unit Price (€ / pc.)
236.7624 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side/rear wall, 8MF1290-2UW60-1C, Siemens
SIVACON, side panel / rear panel, Closed, IP40, H: 2200 mm, W: 900 mm, RAL 7035.
Technical specifications
Version | geschlossen | |
Design | rechteckig | |
Width | 900 mm | |
Colour | lichtgrau | |
Height | 2200 mm | |
Material | Stahl | |
Product type | Seiten-/Rückwand | |
Degree of protection (IP) | IP40 | |
Depth | 900 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |