8MF1340-2AM12-0 | Siemens
Mounting plate, fastening with bracket, perforated, steel, (W x H) 400 x 300 mm, 8MF1340-2AM12-0
Unit Price (€ / pc.)
48.5996 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 8MF1340-2AM12-0, Siemens
SIVACON, mounting plate, mounting with bracket, perforated, H: 300 mm, W: 400 mm, zinc-plated.
Technical specifications
Version | Befestigung mit Winkel, gelocht | |
Width | 400 mm | |
Height | 300 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |