8MF1640-2AM12-0 | Siemens

Mounting plate, fastening with bracket, perforated, steel, (W x H) 400 x 600 mm, 8MF1640-2AM12-0

Order No.: 70P7586
EAN: 4001869545943
MPN:
8MF1640-2AM12-0
8MF16402AM120
Series: SIVACON
8MF1640-2AM12-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
79.6705 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
79.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.6705 €

Mounting plate, 8MF1640-2AM12-0, Siemens

SIVACON, mounting plate, mounting with bracket, perforated, H: 600 mm, W: 400 mm, zinc-plated.

Technical specifications
Version Befestigung mit Winkel, gelocht
Width 400 mm
Height 600 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes