8MF1800-2UW70-3C | Siemens

Partition wall, rectangular, steel, (H x D) 1800 x 1000 mm, 8MF1800-2UW70-3C

Order No.: 70P7595
EAN: 4001869487748
MPN:
8MF1800-2UW70-3C
8MF18002UW703C
Series: SIVACON
Siemens
8MF1800-2UW70-3C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
157.6631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.6631 €

Partition wall, 8MF1800-2UW70-3C, Siemens

SIVACON, partition, for side-by-side housing, H: 1800 mm, D: 1000 mm, zinc-plated.

Technical specifications
Design rectangular
Height 1800 mm
Material steel
Depth 1000 mm
Accessory Type partition wall
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes