8MF1804-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 1800 x 400 mm, for standard empty enclosure, 8MF1804-2GS30

Order No.: 70P7603
EAN: 4001869485089
MPN:
8MF1804-2GS30
8MF18042GS30
Series: SIVACON
8MF1804-2GS30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
367.8171 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
367.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.8171 €

Scaffold, 8MF1804-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 1800 mm, W: 1000 mm, T: 400 mm, zinc-plated.

Technical specifications
Design rechteckig
Width 1000 mm
Suitable for Standard Leergehäuse
Height 1800 mm
Material Stahl
Product type Gerüst
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes