8MF1808-2GS40 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1000 x 1800 x 800 mm, light gray, for standard empty enclosure, 8MF1808-2GS40

Order No.: 70P7630
EAN: 4001869543635
MPN:
8MF1808-2GS40
8MF18082GS40
Series: SIVACON
8MF1808-2GS40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
534.4409 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
534.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
534.4409 €

Scaffold, 8MF1808-2GS40, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 1800 mm, W: 1000 mm, T: 800 mm, RAL 7035.

Technical specifications
Filter Property Value
Product type scaffold
Design rectangular
Material steel
Width 1000 mm
Height 1800 mm
Depth 800 mm
Colour light gray
Suitable for standard empty enclosure
Logistics
Property Value
Country of origin DE
Customs tariff number 94032080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes