8MF1810-2AB00 | Siemens
Mounting plate, steel, galvanized, (W x H) 800 x 1800 mm, for swing frame, 8MF1810-2AB00
Unit Price (€ / pc.)
86.2036 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 8MF1810-2AB00, Siemens
SIVACON, mounting plate, for swing frame, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel, galvanized | |
| Width | 800 mm | |
| Height | 1800 mm | |
| Suitable for | swing frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |