8MF1820-2AB00 | Siemens
Mounting plate, metal, galvanized, (W x H) 1000 x 1800 mm, for swing frame, 8MF1820-2AB00
Unit Price (€ / pc.)
84.0259 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 8MF1820-2AB00, Siemens
SIVACON, mounting plate, for swing frame, zinc-plated.
Technical specifications
Width | 1000 mm | |
Suitable for | Schwenkrahmen | |
Height | 1800 mm | |
Material | Metall, verzinkt | |
Product type | Montageplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |