8MF1820-2UW60-1C | Siemens

Side/back wall, closed, rectangular, steel, (W x H x D) 1200 x 1800 x 1200 mm, light gray, 8MF1820-2UW60-1C

Order No.: 70P7641
EAN: 4001869487403
MPN:
8MF1820-2UW60-1C
8MF18202UW601C
Series: SIVACON
Siemens
8MF1820-2UW60-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
211.9628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
211.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.9628 €

Side/rear wall, 8MF1820-2UW60-1C, Siemens

SIVACON, side panel / rear panel, Closed, IP40, H: 1800 mm, W: 1200 mm, RAL 7035.

Technical specifications
Version closed
Design rectangular
Width 1200 mm
Colour light gray
Height 1800 mm
Material steel
Degree of protection (IP) IP40
Depth 1200 mm
Accessory Type side/back wall
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes