8MF1820-2UW61-1C | Siemens
Side/back wall, closed, rectangular, steel, (W x H x D) 1200 x 1800 x 1200 mm, light gray, 8MF1820-2UW61-1C
Unit Price (€ / pc.)
225.7311 € *
Available: 0 pcs.
Leadtime: On Request **
Side/rear wall, 8MF1820-2UW61-1C, Siemens
SIVACON, side panel / rear panel, Closed, IP55, H: 1800 mm, W: 1200 mm, RAL 7035.
Technical specifications
Version | closed | |
Design | rectangular | |
Width | 1200 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 1200 mm | |
Accessory Type | side/back wall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |