8MF1830-2UT14-0BA2 | Siemens
Door, rectangular, steel, (W x H) 300 x 1800 mm, light gray, 8MF1830-2UT14-0BA2
Unit Price (€ / pc.)
270.7012 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 8MF1830-2UT14-0BA2, Siemens
SIVACON, door, right, IP55, H: 1800 mm, W: 300 mm, RAL 7035, Protection class 1.
Technical specifications
Design | rectangular | |
Width | 300 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Accessory Type | door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |