8MF1830-2UT25-2BA2 | Siemens

Door half, left, with ventilation openings, rectangular, steel, (W x H) 300 x 1800 mm, light gray, 8MF1830-2UT25-2BA2

Order No.: 70P7686
EAN: 4001869542836
MPN:
8MF1830-2UT25-2BA2
8MF18302UT252BA2
Series: SIVACON
Siemens
8MF1830-2UT25-2BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
206.465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
206.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.465 €

Door half, 8MF1830-2UT25-2BA2, Siemens

SIVACON, door half, left, with ventilation openings, IP40, H: 1800 mm, W: 300 mm, RAL 7035, Protection class 1.

Technical specifications
Version left, with ventilation openings
Design rectangular
Width 300 mm
Colour light gray
Height 1800 mm
Material steel
Degree of protection (IP) IP40
Accessory Type door half
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes