8MF1840-2AA02-0 | Siemens

Mounting plate, quick assembly with screws, steel, (W x H) 400 x 800 mm, 8MF1840-2AA02-0

Order No.: 70P7687
EAN: 4001869546063
MPN:
8MF1840-2AA02-0
8MF18402AA020
Series: SIVACON
8MF1840-2AA02-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.6257 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.6257 €

Mounting plate, 8MF1840-2AA02-0, Siemens

SIVACON, mounting plate, Quick assembly with screws, H: 800 mm, W: 400 mm, zinc-plated.

Technical specifications
Version Schnellmontage mit Schrauben
Width 400 mm
Height 800 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes