8MF1840-2AM02-0 | Siemens

Mounting plate, fastening with bracket, steel, galvanized, (W x H) 400 x 800 mm, 8MF1840-2AM02-0

Order No.: 70P7691
EAN: 4001869545899
MPN:
8MF1840-2AM02-0
8MF18402AM020
Series: SIVACON
Siemens
8MF1840-2AM02-0 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
78.1116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.1116 €

Mounting plate, 8MF1840-2AM02-0, Siemens

SIVACON, mounting plate, mounting with bracket, H: 800 mm, W: 400 mm, zinc-plated.

Technical specifications
Version fastening with bracket
Width 400 mm
Height 800 mm
Material steel, galvanized
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes