8MF1840-2UW61-1C | Siemens

Side/back wall, closed, rectangular, steel, (W x H x D) 400 x 1800 x 400 mm, light gray, 8MF1840-2UW61-1C

Order No.: 70P7711
EAN: 4001869487533
MPN:
8MF1840-2UW61-1C
8MF18402UW611C
Series: SIVACON
8MF1840-2UW61-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
131.3879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
131.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.3879 €

Side/rear wall, 8MF1840-2UW61-1C, Siemens

SIVACON, side panel / rear panel, Closed, IP55, H: 1800 mm, W: 400 mm, RAL 7035.

Technical specifications
Version geschlossen
Design rechteckig
Width 400 mm
Colour lichtgrau
Height 1800 mm
Material Stahl
Product type Seiten-/Rückwand
Degree of protection (IP) IP55
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes