8MF1850-2UT14-0BA2 | Siemens

Door, rectangular, steel, (W x H) 500 x 1800 mm, light gray, 8MF1850-2UT14-0BA2

Order No.: 70P7753
EAN: 4001869487861
MPN:
8MF1850-2UT14-0BA2
8MF18502UT140BA2
Series: SIVACON
8MF1850-2UT14-0BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
310.1616 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
310.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
310.1616 €

Door, 8MF1850-2UT14-0BA2, Siemens

SIVACON, door, right, IP55, H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Filter Property Value
Product type door
Design rectangular
Material steel
Width 500 mm
Height 1800 mm
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes