8MF1850-2UT14-3BA2 | Siemens

Door, right, with cut-out for filter fan and ventilation openings, rectangular, steel, (W x H) 500 x 1800 mm, light gray, for filter fan, 8MF1850-2UT14-3BA2

Order No.: 70P7757
EAN: 4001869541891
MPN:
8MF1850-2UT14-3BA2
8MF18502UT143BA2
Series: SIVACON
8MF1850-2UT14-3BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
304.6638 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
304.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
304.6638 €

Door, 8MF1850-2UT14-3BA2, Siemens

SIVACON, door, right, with cutout for filter fan, with ventilation openings H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Filter Property Value
Product type door
Version right, with cut-out for filter fan and ventilation openings
Design rectangular
Material steel
Width 500 mm
Height 1800 mm
Colour light gray
Suitable for filter fan
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes