8MF1850-2UT15-3BA2 | Siemens

Door, left, with cut-out for filter fan and ventilation openings, rectangular, steel, (W x H) 500 x 1800 mm, light gray, for filter fan, 8MF1850-2UT15-3BA2

Order No.: 70P7762
EAN: 4001869542072
MPN:
8MF1850-2UT15-3BA2
8MF18502UT153BA2
Series: SIVACON
8MF1850-2UT15-3BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
297.3215 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
297.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.3215 €

Door, 8MF1850-2UT15-3BA2, Siemens

SIVACON, door, left, with cutout for filter fan, with ventilation openings H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Version links, mit Ausschnitt für Filterlüfter und Lüftungsöffnungen
Design rechteckig
Width 500 mm
Colour lichtgrau
Suitable for Filterlüfter
Height 1800 mm
Material Stahl
Product type Tür
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes