8MF1850-2UT25-0BE2 | Siemens

Door half, left, window, rectangular, steel/glass, (W x H) 500 x 1800 mm, light gray, 8MF1850-2UT25-0BE2

Order No.: 70P7764
EAN: 4001869489414
MPN:
8MF1850-2UT25-0BE2
8MF18502UT250BE2
Series: SIVACON
Siemens
8MF1850-2UT25-0BE2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
307.4008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.4008 €

Door half, 8MF1850-2UT25-0BE2, Siemens

SIVACON, door half, left, inspection window, IP55, H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1.

Technical specifications
Version left, window
Design rectangular
Width 500 mm
Colour light gray
Height 1800 mm
Material steel/glass
Degree of protection (IP) IP55
Accessory Type door half
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes