8MF1850-2UT25-3BA2 | Siemens
Door half, left, with cut-out for filter fan, rectangular, steel, (W x H) 500 x 1800 mm, light gray, for filter fan, 8MF1850-2UT25-3BA2
Unit Price (€ / pc.)
234.0016 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door half, 8MF1850-2UT25-3BA2, Siemens
SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1.
Technical specifications
Version | links, mit Ausschnitt für Filterlüfter | |
Design | rechteckig | |
Width | 500 mm | |
Colour | lichtgrau | |
Suitable for | Filterlüfter | |
Height | 1800 mm | |
Material | Stahl | |
Product type | Türhälfte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |