8MF1850-2UW60-1C | Siemens

Side panel, closed, rectangular, (W x H x D) 500 x 1800 x 500 mm, light gray, 8MF1850-2UW60-1C

Order No.: 70P7768
EAN: 4001869549798
MPN:
8MF1850-2UW60-1C
8MF18502UW601C
Series: SIVACON
Siemens
8MF1850-2UW60-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
128.4724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.4724 €

Side panel, 8MF1850-2UW60-1C, Siemens

SIVACON, side panel, Closed, IP40, H: 1800 mm, W: 500 mm, T: 500 mm, RAL 7035.

Technical specifications
Version closed
Design rectangular
Width 500 mm
Colour light gray
Height 1800 mm
Degree of protection (IP) IP40
Depth 500 mm
Accessory Type Side panel
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes