8MF1860-2UW60-1C | Siemens
Side/back wall, closed, rectangular, steel, (W x H x D) 600 x 1800 x 600 mm, light gray, 8MF1860-2UW60-1C
Unit Price (€ / pc.)
140.1463 € *
Available: 0 pcs.
Leadtime: On Request **
Side/rear wall, 8MF1860-2UW60-1C, Siemens
SIVACON, side panel / rear panel, Closed, IP40, H: 1800 mm, W: 600 mm, RAL 7035.
Technical specifications
Version | closed | |
Design | rectangular | |
Width | 600 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 600 mm | |
Accessory Type | side/back wall |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |