8MF1860-2UW63-1C | Siemens

Side panel, rectangular, steel, (W x H x D) 600 x 1800 x 600 mm, light gray, 8MF1860-2UW63-1C

Order No.: 70P7788
EAN: 4001869545295
MPN:
8MF1860-2UW63-1C
8MF18602UW631C
Series: SIVACON
8MF1860-2UW63-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
168.8372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
168.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
168.8372 €

Side panel, 8MF1860-2UW63-1C, Siemens

SIVACON, side panel, flat, IP40, H: 1800 mm, W: 600 mm, RAL 7035.

Technical specifications
Filter Property Value
Product type side panel
Design rectangular
Material steel
Width 600 mm
Height 1800 mm
Depth 600 mm
Colour light gray
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes