8MF1860-2UW70-3C | Siemens

Partition wall, rectangular, steel, (H x D) 1800 x 600 mm, 8MF1860-2UW70-3C

Order No.: 70P7789
EAN: 4001869487724
MPN:
8MF1860-2UW70-3C
8MF18602UW703C
Series: SIVACON
8MF1860-2UW70-3C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
122.6295 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
122.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.6295 €

Partition wall, 8MF1860-2UW70-3C, Siemens

SIVACON, partition, for side-by-side housing, H: 1800 mm, D: 600 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type partition wall
Design rectangular
Material steel
Height 1800 mm
Depth 600 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes