8MF1870-2UT14-0BE2 | Siemens

Door, right, window, rectangular, steel/glass, (W x H) 450 x 1800 mm, light gray, 8MF1870-2UT14-0BE2

Order No.: 70P7830
EAN: 4001869489049
MPN:
8MF1870-2UT14-0BE2
8MF18702UT140BE2
Series: SIVACON
Siemens
8MF1870-2UT14-0BE2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
343.1722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
343.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.1722 €

Door, 8MF1870-2UT14-0BE2, Siemens

SIVACON, door, right, inspection window, IP55, H: 1800 mm, W: 450 mm, RAL 7035, Protection class 1.

Technical specifications
Version right, window
Design rectangular
Width 450 mm
Colour light gray
Height 1800 mm
Material steel/glass
Degree of protection (IP) IP55
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes