8MF1870-2UT14-3BA2 | Siemens

Door, right, with cut-out for filter fan and ventilation openings, rectangular, steel, (W x H) 450 x 1800 mm, light gray, for filter fan, 8MF1870-2UT14-3BA2

Order No.: 70P7833
EAN: 4001869541884
MPN:
8MF1870-2UT14-3BA2
8MF18702UT143BA2
Series: SIVACON
8MF1870-2UT14-3BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
289.051 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
289.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.051 €

Door, 8MF1870-2UT14-3BA2, Siemens

SIVACON, door, right, with cutout for filter fan, with ventilation openings H: 1800 mm, W: 450 mm, RAL 7035, Protection class 1.

Technical specifications
Version rechts, mit Ausschnitt für Filterlüfter und Lüftungsöffnungen
Design rechteckig
Width 450 mm
Colour lichtgrau
Suitable for Filterlüfter
Height 1800 mm
Material Stahl
Product type Tür
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes