8MF1880-2UT14-0BE2 | Siemens

Door, right, window, rectangular, steel/glass, (W x H) 800 x 1800 mm, light gray, 8MF1880-2UT14-0BE2

Order No.: 70P7848
EAN: 4001869489070
MPN:
8MF1880-2UT14-0BE2
8MF18802UT140BE2
Series: SIVACON
Siemens
8MF1880-2UT14-0BE2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
430.2802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
430.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.2802 €

Door, 8MF1880-2UT14-0BE2, Siemens

SIVACON, door, right, inspection window, IP55, H: 1800 mm, W: 800 mm, RAL 7035, Protection class 1.

Technical specifications
Version right, window
Design rectangular
Width 800 mm
Colour light gray
Height 1800 mm
Material steel/glass
Degree of protection (IP) IP55
Accessory Type door
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes