8MF1880-2UT15-0BE2 | Siemens
Door, left, window, rectangular, steel/glass, (W x H) 800 x 1800 mm, light gray, 8MF1880-2UT15-0BE2
Unit Price (€ / pc.)
430.2802 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 8MF1880-2UT15-0BE2, Siemens
SIVACON, door, left, inspection window, IP55, H: 1800 mm, W: 800 mm, RAL 7035, Protection class 1.
Technical specifications
Version | left, window | |
Design | rectangular | |
Width | 800 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel/glass | |
Degree of protection (IP) | IP55 | |
Accessory Type | door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |