8MF1880-2UW63-1C | Siemens

Side panel, rectangular, steel, (W x H x D) 800 x 1800 x 800 mm, light gray, 8MF1880-2UW63-1C

Order No.: 70P7864
EAN: 4001869545301
MPN:
8MF1880-2UW63-1C
8MF18802UW631C
Series: SIVACON
8MF1880-2UW63-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
206.465 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
206.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.465 €

Side panel, 8MF1880-2UW63-1C, Siemens

SIVACON, side panel, flat, IP40, H: 1800 mm, W: 800 mm, RAL 7035.

Technical specifications
Design rechteckig
Width 800 mm
Colour lichtgrau
Height 1800 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP40
Depth 800 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes