8MF1880-2UW70-3C | Siemens
Partition wall, rectangular, steel, (H x D) 1800 x 800 mm, 8MF1880-2UW70-3C
Unit Price (€ / pc.)
127.5085 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Partition wall, 8MF1880-2UW70-3C, Siemens
SIVACON, partition, for side-by-side housing, H: 1800 mm, D: 800 mm, zinc-plated.
Technical specifications
Design | rechteckig | |
Height | 1800 mm | |
Material | Stahl | |
Product type | Trennwand | |
Depth | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |